6ES7924-0BD20-0BA0 | Siemens
Connection module dig. IOs, TPRo relay NO contact,8 O, screw, LED
Order No.: 27H9153
EAN: 4025515153764
MPN:
6ES7924-0BD20-0BA0
6ES79240BD200BA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.1123 € *
Standard delivery time from the manufacturer is: On Request
Connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Screw terminal with LED, VPE=1 unit 16 pole IDC connection for cable The TPRo connection module with relays and potential feed terminals (24VDC) for the connection of 8 digital outputs (24VDC) for potential adaption/isolation, contact designed as normally open contact, with screw terminals and LED for signalling forms the interface between the connection cables of the peripherals coming from the field and the SIMATIC S7. This is mounted on the DIN rail and, thanks to its functionality with screw terminals, is precisely adapted to the respective task.
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |