6ES7422-1HH00-0AA0 | Siemens

Output module for SIMATIC S7-400, Outputs: 16, (W x H x D) 25 x 290 x 210 mm, 6ES7422-1HH00-0AA0

Order No.: 70P4881
EAN: 4019169046107
MPN:
6ES7422-1HH00-0AA0
6ES74221HH000AA0
Series: SIMATIC S7-400
6ES7422-1HH00-0AA0 Siemens Digital modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,195.5573 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,195.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,195.5573 €

6ES74221HH000AA0, Siemens

SIMATIC S7-400, digital output SM 422, isolated 16 DO- 5.230 V AC, 5 A relay .

Technical specifications
Filter Property Value
Version output module
Suitable for SIMATIC S7-400
Number of digital outputs 16
Width 25 mm
Height 290 mm
Depth 210 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes