6ES7422-1BL00-0AA0 | Siemens
Output module for SIMATIC S7-400, Outputs: 32, (W x H x D) 25 x 290 x 210 mm, 6ES7422-1BL00-0AA0
Order No.: 70P4879
EAN: 4025515128946
MPN:
6ES7422-1BL00-0AA0
6ES74221BL000AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
955.1297 € *
Standard delivery time from the manufacturer is: 1 Week
6ES74221BL000AA0, Siemens
SIMATIC S7-400, digital output SM 422, isolated 32 DO- 24 V DC, 0.5 A .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Suitable for | SIMATIC S7-400 | |
| Number of digital outputs | 32 | |
| Width | 25 mm | |
| Height | 290 mm | |
| Depth | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |