3UF7600-1AU01-0 | Siemens
Multifunction module with 2 relay outputs for SIMOCODE pro S, Inputs: 4, (W x H x D) 22.5 x 100 x 124.5 mm, 3UF7600-1AU01-0
Order No.: 27H8952
EAN: 4011209916234
MPN:
3UF7600-1AU01-0
3UF76001AU010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
307.4008 € *
Standard delivery time from the manufacturer is: On Request
Multifunctional module, 4 inputs and 2 relay outputs, input voltage 110-240 V AC/DC relay outputs monostable, analog residual current detection, with residual-current transformer 3UL23 Connection temperature sensor Pt100/Pt1000/KTY/NTC, max. 1 multifunctional module per basic unit SIMOCODE pro S Multifunction module for expanding the inputs/outputs, for accurate monitoring of ground faults and for connection of a temperature sensor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multifunction module with 2 relay outputs | |
| Suitable for | SIMOCODE pro S | |
| Number of digital inputs | 4 | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 100 mm | |
| Depth | 124.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |