3UF7310-1AB00-0 | Siemens

Input/output module for SIMOCODE pro V basic device, Inputs: 4, Outputs: 2, (W x H x D) 22.5 x 92 x 124 mm, 3UF7310-1AB00-0

Order No.: 27H8949
EAN: 4011209606210
MPN:
3UF7310-1AB00-0
3UF73101AB000
3UF7310-1AB00-0 Siemens Digital modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
273.5334 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
273.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
273.5334 €
Digital module, 4 inputs and 2 relay outputs, input voltage 24 V DC, relay outputs bistable, max. 2 digital modules, for SIMOCODE pro V basic unit Take a step into the future with SIMOCODE pro.
Technical specifications
Filter Property Value
Version digital module
Suitable for SIMOCODE pro V basic device
Number of digital inputs 4
Number of digital outputs 2
Width 22.5 mm
Height 92 mm
Depth 124 mm
Logistics
Property Value
Customs tariff number 85371098
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes