3UF7300-1AU00-0 | Siemens
Input/output module for SIMOCODE pro V basic device, Inputs: 4, Outputs: 2, (W x H x D) 22.5 x 92 x 124 mm, 3UF7300-1AU00-0
Order No.: 27H8947
EAN: 4011209606203
MPN:
3UF7300-1AU00-0
3UF73001AU000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.6224 € *
Standard delivery time from the manufacturer is: On Request
Digital module, 4 inputs and 2 relay outputs, input voltage 110-240 V AC/DC relay outputs monostable, max. 2 digital modules, for SIMOCODE pro V basic unit Take a step into the future with SIMOCODE pro.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital module | |
| Suitable for | SIMOCODE pro V basic device | |
| Number of digital inputs | 4 | |
| Number of digital outputs | 2 | |
| Width | 22.5 mm | |
| Height | 92 mm | |
| Depth | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |