5SY1705-2 | Siemens
Circuit breaker, 1 pole, F1 characteristic, 500 mA, 60 V (DC), 230 V (AC), DIN rail, IP20, 5SY1705-2
Order No.: 80P8631
EAN: 4001869547664
MPN:
5SY1705-2
5SY17052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1276 € *
Standard delivery time from the manufacturer is: On Request
Device circuit breaker 1-pole with auxiliary switch NO contact Characteristic F1 0.5A 230 V AC 50/60 Hz 60 V DC Icn 3 kA AC according to IEC 60934.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Tripping characteristics | F1 | |
| Pin number | 1 pole | |
| Rated current | 500 mA | |
| Rated voltage (DC) | 60 V | |
| Rated voltage (AC) | 230 V | |
| Type of mounting | DIN rail | |
| Actuator | toggle actuator | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |