5SK9102-1 | Siemens
Circuit breaker, electronic, 1 pole, 2 A, 24 V (DC), DIN rail, IP20, 5SK9102-1
Order No.: 80P8498
EAN: 4001869569789
MPN:
5SK9102-1
5SK91021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.7399 € *
Standard delivery time from the manufacturer is: On Request
Circuit breaker Equipment electronics, 2A, DC 24V 1 auxilliary switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 2 A | |
| Rated voltage (DC) | 24 V | |
| Type of mounting | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |