S55770-T291 | Siemens
Thermostat, 230 VAC, white, for 2-/4-tube FCU, S55770-T291
Order No.: 80P9910
EAN: 7612914089700
MPN:
S55770-T291
S55770T291
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.6653 € *
Standard delivery time from the manufacturer is: On Request
Room thermostat with LCD for mounting on round flush-mounted boxes for fan coil units and compressors of direct evaporators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | room thermostat | |
| Colour | white | |
| Suitable for | 2-/4-tube FCU | |
| Voltage | 230 VAC | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |