S55770-T231 | Siemens
Fan speed switch, 230 VAC, 8 to 30 °C, white, for heating/cooling systems, S55770-T231
Order No.: 80P8999
EAN: 7612914077400
MPN:
S55770-T231
S55770T231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2026 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fan speed switch | |
| Assembly | wall mounting | |
| Colour | white | |
| Suitable for | heating/cooling systems | |
| Voltage | 230 VAC | |
| min. operating temperature | 8 °C | |
| max. operating temperature | 30 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |