S55770-T230 | Siemens

Electromechanical room thermostat, 230 VAC, 8 to 30 °C, white, for four pipe fan coil unit, S55770-T230

Order No.: 80P8998
EAN: 7612914077493
MPN:
S55770-T230
S55770T230
S55770-T230 Siemens Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.5840 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.5840 €
Technical specifications
Filter Property Value
Version room temperature controller
Assembly wall mounting
Colour white
Suitable for four pipe fan coil unit
Voltage 230 VAC
min. operating temperature 8 °C
max. operating temperature 30 °C
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin CN
Customs tariff number 90321020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes