S55770-T225 | Siemens

Electromechanical room thermostat, 230 VAC, 8 to 30 °C, white, for two pipe fan coil unit, S55770-T225

Order No.: 80P8995
EAN: 7612914077448
MPN:
S55770-T225
S55770T225
S55770-T225 Siemens Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.1382 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.1382 €

Electromechanical thermostat, S55770-T225, Siemens

Electromechanical room thermostat for 2-pipe fan coils, selector heating/cooling.

Technical specifications
Filter Property Value
Version room temperature controller
Assembly wall mounting
Colour white
Suitable for two pipe fan coil unit
Voltage 230 VAC
min. operating temperature 8 °C
max. operating temperature 30 °C
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin CN
Customs tariff number 90321020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes