S55770-T221 | Siemens
Electromechanical room thermostat, 250 VAC, 8 to 30 °C, white, for heating/cooling systems, S55770-T221
Order No.: 80P8993
EAN: 7612914077325
MPN:
S55770-T221
S55770T221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8023 € *
Standard delivery time from the manufacturer is: On Request
Electromechanical thermostat, S55770-T221, Siemens
Electromechanical room thermostat with on/off switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | room temperature controller | |
| Assembly | wall mounting | |
| Colour | white | |
| Suitable for | heating/cooling systems | |
| Voltage | 250 VAC | |
| min. operating temperature | 8 °C | |
| max. operating temperature | 30 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |