S55624-H127 | Siemens
KNX room operating unit, 0 to 50 °C, black, for DXR series, S55624-H127
Order No.: 80P9902
EAN: 4047625002718
MPN:
S55624-H127
S55624H127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
791.3619 € *
Standard delivery time from the manufacturer is: On Request
QMX3.P74-1BSC - Room operating unit with KNX, sensor for temperature, humidity, CO2, segmented display with backlight, touch keys, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | KNX room operating unit | |
| Colour | black | |
| Suitable for | DXR series | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |