S55499-D207 | Siemens
Electromotive rotary drive, 28.8 V, 0 to 50 °C, for control ball valves, S55499-D207
Order No.: 80P9083
EAN: 7612914105899
MPN:
S55499-D207
S55499D207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
409.4552 € *
Standard delivery time from the manufacturer is: On Request
Electromotoric rotary actuator, S55499-D207, Siemens
Electromotoric rotary actuator KNX for control ball valves up to DN50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electromotive rotary drive | |
| Suitable for | control ball valves | |
| Voltage | 28.8 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85011010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |