S55499-D203 | Siemens

Electromotive rotary drive, 24 V, 0 to 50 °C, for control ball valves, S55499-D203

Order No.: 80P9082
EAN: 7612914105851
MPN:
S55499-D203
S55499D203
S55499-D203 Siemens Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
402.4223 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
402.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
402.4223 €

Electromotoric rotary actuator, S55499-D203, Siemens

Electromotoric rotary actuator KNX for control ball valves up to DN25.

Technical specifications
Filter Property Value
Version electromotive rotary drive
Suitable for control ball valves
Voltage 24 V
min. operating temperature 0 °C
max. operating temperature 50 °C
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CH
Customs tariff number 85011010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No