S55180-A131 | Siemens

Electromotive actuator, 24 V, 1 to 50 °C, gray, for valves, S55180-A131

Order No.: 80P9086
EAN: 4047625020545
MPN:
S55180-A131
S55180A131
S55180-A131 Siemens Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
242.2483 € *
Available: 1 pcs.
Total Price:
242.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
242.2483 €

Electromotoric actuator, S55180-A131, Siemens

Electromotoric actuator, 200 N, 1.2-6.5, AC/DC 24 V, DC 0-10 V.

Technical specifications
Filter Property Value
Version electromotive actuator
Colour gray
Suitable for valves
Voltage 24 V
min. operating temperature 1 °C
max. operating temperature 50 °C
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CN
Customs tariff number 85011010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No