S55180-A109 | Siemens
Electromotive actuator, 24 V, 1 to 50 °C, white/gray, for valves, S55180-A109
Order No.: 80P9077
EAN: 4047625009922
MPN:
S55180-A109
S55180A109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.8910 € *
Standard delivery time from the manufacturer is: On Request
Electromotoric actuator, S55180-A109, Siemens
Electromotoric actuator, 100 N, for valves with 1.2-6.5 mm stroke.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electromotive actuator | |
| Colour | white/gray | |
| Suitable for | valves | |
| Voltage | 24 V | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85011010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |