S55180-A106 | Siemens

Electromotive actuator, 24 V, 1 to 50 °C, white/gray, for valves, S55180-A106

Order No.: 80P9080
EAN: 4047625009908
MPN:
S55180-A106
S55180A106
S55180-A106 Siemens Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.7405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
142.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
142.7405 €

Electromotoric actuator, S55180-A106, Siemens

Electromotoric actuator, 100 N, for valves with 1.2-6.5 mm stroke.

Technical specifications
Filter Property Value
Version electromotive actuator
Colour white/gray
Suitable for valves
Voltage 24 V
min. operating temperature 1 °C
max. operating temperature 50 °C
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CN
Customs tariff number 85011010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes