S55174-A214 | Siemens

Thermal actuator, 24 V, for valves, S55174-A214

Order No.: 80P9263
EAN: 4047625026295
MPN:
S55174-A214
S55174A214
Series: ACVATIX
S55174-A214 Siemens Detectors, Controller
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.745 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
101.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.745 €

Thermal actuator, S55174-A214, Siemens

Thermal actuator AC 24 V, NC, 6.5 mm, 1 m, 0-10 V.

Technical specifications
Filter Property Value
Version thermal actuator
Suitable for valves
Voltage 24 V
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 84128080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No