S55174-A203 | Siemens
Thermal actuator, 24 V, for valves, S55174-A203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4719 € *
Standard delivery time from the manufacturer is: On Request
Thermal actuator, S55174-A203, Siemens
Thermal actuator, AC/DC 24 V, NO, 6.5 mm, 1 m, on/off.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermal actuator | |
| Suitable for | valves | |
| Voltage | 24 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84128080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |