BPZ:SSA955 | Siemens
Radiator control drive, 1 to 50 °C, for valves, BPZ:SSA955
Order No.: 80P9172
EAN: 7612914024909
MPN:
BPZ:SSA955
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.4187 € *
Standard delivery time from the manufacturer is: On Request
Radiator control actuator, BPZ:SSA955, Siemens
Actuator for controlling the radiator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | radiator control drive | |
| Suitable for | valves | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85011010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |