BPZ:SSA81.1 | Siemens
Electromotive actuator, 24 V, 1 to 50 °C, white/gray, for valves, BPZ:SSA81.1
Order No.: 80P9085
EAN: 7612914013446
MPN:
BPZ:SSA81.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.5562 € *
Standard delivery time from the manufacturer is: 5 Weeks
Electromotoric actuator, BPZ:SSA81.1, Siemens
SSA81.1 - Electromotoric actuator, 100 N, 2.5/5 mm, 1.5 m, AC 24 V, 3P, auxiliary switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electromotive actuator | |
| Colour | white/gray | |
| Suitable for | valves | |
| Voltage | 24 V | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85011010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |