5TC9774-5AM00 | Siemens
Thermostat, 230 V, 10 to 50 °C, metal, for underfloor heating, 5TC9774-5AM00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.5938 € *
Standard delivery time from the manufacturer is: On Request
DELTA I-system room temperature controller for underfloor heating aluminiummetallic DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- Dimmers for all typical loads, including LED lighting
- Motion detection in surface-mounted and flush-mounted versions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | room temperature controller | |
| Colour | metal | |
| Suitable for | underfloor heating | |
| Voltage | 230 V | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |