6AV6671-5CN00-0AX3 | Siemens
Table power supply, 12 VDC, 5 A, 60 W, 6AV6671-5CN00-0AX3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.2962 € *
Standard delivery time from the manufacturer is: On Request
6AV66715CN000AX3, Siemens
Power supply unit AC/DC, External e.g. for Mobile Panel IWLAN, 230 V AC to 12 V DC without line cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 60 W | |
| Width | 125 mm | |
| Height | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |