6ES7902-2AB00-0AA0 | Siemens

Connection cable, 5 m, D-Sub plug, 9 pole to D-Sub socket, 9 pole, 6ES7902-2AB00-0AA0

Order No.: 70P5372
EAN: 4019169009638
MPN:
6ES7902-2AB00-0AA0
6ES79022AB000AA0
Series: SIMATIC S7 PtP
6ES7902-2AB00-0AA0 Siemens D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
182.6293 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
182.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
182.6293 €

6ES79022AB000AA0, Siemens

SIMATIC S7/M7, cable for point-to-point connections TTY-TTY 9-pole D-sub pins respectively 5 m length Accessories for SIMATIC S7.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 9 pole
Connection (2) D-Sub socket, 9 pole
Cable length 5 m
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No