6ES7902-1AD00-0AA0 | Siemens
Connection cable, 15 m, D-Sub plug, 9 pole to D-Sub socket, 9 pole, 6ES7902-1AD00-0AA0
Order No.: 70P5371
EAN: 4019169009621
MPN:
6ES7902-1AD00-0AA0
6ES79021AD000AA0
Series: SIMATIC S7 PtP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.7660 € *
Standard delivery time from the manufacturer is: On Request
6ES79021AD000AA0, Siemens
SIMATIC S7/M7, cable for point-to-point connections RS232C-RS232C 9-pole sub D socket respectively 15 m length Accessories for SIMATIC S7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | D-Sub socket, 9 pole | |
| Cable length | 15 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |