6ES7901-4BD00-0XA0 | Siemens
Connection cable, 3 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 6ES7901-4BD00-0XA0
6ES79014BD000XA0, Siemens
SIMATIC DP, Plug-in cable for PROFIBUS, 12 Mbaud, for PG connection to PROFIBUS DP, assembled with 2x 9-pole D-sub connector, 3 m Accessories for SIMATIC are the first choice for interaction with the programmable controller. We place the same quality requirements on our accessories as we do on our core products.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | D-Sub plug, 9 pole | |
| Cable length | 3 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |