3NJ6900-4HL21 | Siemens

Panel measuring device, rotating iron measuring device, 600 A, Siemens 3NJ6900-4HL21

Order No.: 27H1953
EAN: 4011209722675
MPN:
3NJ6900-4HL21
3NJ69004HL21
Series: SENTRON
3NJ6900-4HL21 Siemens Current Meter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.8554 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.8554 €

Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Moving iron 600/5 A, Cl. 1, 0.6 VA 2-fold overload Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Filter Property Value
Product type panel measuring device
Version rotating iron measuring device
Max. current 600 A
Assembly front panel mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 90303320
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes