3NJ6900-4HH12 | Siemens

Panel measuring device, Bi metal, 300 A, Siemens 3NJ6900-4HH12

Order No.: 27H1940
EAN: 4011209722743
MPN:
3NJ6900-4HH12
3NJ69004HH12
Series: SENTRON
3NJ6900-4HH12 Siemens Current Meter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.0046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
167.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.0046 €

Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Bimetal 300/1 A, Cl. 1, 1 VA 1, 2-fold overload Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Filter Property Value
Product type panel measuring device
Version Bi metal
Max. current 300 A
Assembly front panel mounting
Logistics
Property Value
Customs tariff number 90303370
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes