LZX:PT370615 | Siemens
Coupling relay 3 Form C (NO/NC), 2 A, 115 V (AC), LZX:PT370615
Order No.: 27H9229
EAN: 4011209568495
MPN:
LZX:PT370615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0646 € *
Standard delivery time from the manufacturer is: On Request
Plug-in relay, 3 changeover contacts 115 V AC, 10 A, Width 22.5 mmfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 3 Form C (NO/NC) | |
| Rated current | 2 A | |
| Rated voltage (AC) | 115 V | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |