LZS:RT4B4S15 | Siemens
Plug-in relay complete unit 115 V AC, 2 CO, LED module red base
Order No.: 27H9216
EAN: 4011209674714
MPN:
LZS:RT4B4S15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1034 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.10 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1034 €
5 pcs.
38.3299 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay complete unit 2 W, 115 V AC LED module red Socket with logic isolation screw terminal Coupling relay with plug-in relay SIRIUS LZS for galvanic isolation, contact multiplication, and switching small loads and as a means of switching potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated voltage (AC) | 115 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |