3RQ3118-2AM01 | Siemens
Coupling relay 1 Form C (NO/NC), 3 A, 24 V (DC), 3RQ3118-2AM01
Order No.: 27H8821
EAN: 4047621000510
MPN:
3RQ3118-2AM01
3RQ31182AM01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6516 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.65 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6516 €
5 pcs.
36.9019 €
*incl. VAT plus shipping costs
Subject to prior sale
Output coupler with plug-in Relay, 1 CO, hard gold-plated Spring-type terminal (push-in) 24 V DC Enclosure width 6.2 mm Thermal current 6A Coupling relays with plug-in relay SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 3 A | |
| Rated voltage (DC) | 24 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO, gold-plated | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |