3RQ3018-2AN08-0AA0 | Siemens
Relay coupler 1 Form C (NO/NC), 3 A, 110 V (DC), 3RQ3018-2AN08-0AA0
Order No.: 27H8792
EAN: 4047621003672
MPN:
3RQ3018-2AN08-0AA0
3RQ30182AN080AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9598 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.96 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9598 €
5 pcs.
40.1506 €
*incl. VAT plus shipping costs
Subject to prior sale
Output coupler relay coupler, 1 change-over contact 110 V DC working range 0.7 to 1.25 x US width 6.2 mm spring-type terminal (push-in) thermal current 6 A (see derating characteristic) Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 3 A | |
| Rated voltage (DC) | 110 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |