3RQ3018-2AB00 | Siemens
Relay coupler 1 Form C (NO/NC), 3 A, 24 V (DC), 24 V (AC), 3RQ3018-2AB00
Order No.: 27H8786
EAN: 4047621000909
MPN:
3RQ3018-2AB00
3RQ30182AB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4941 € *
Available: 3 pcs.
Total Price:
44.49 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4941 €
5 pcs.
43.6135 €
*incl. VAT plus shipping costs
Subject to prior sale
Output coupler Relay coupler, 1 change-over contact 24 V AC/DC Overall width 6.2 mm Spring-type terminal (push-in) Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 3 A | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |