3RQ3018-1AB01 | Siemens
Relay coupler 1 Form C (NO/NC), 3 A, 24 V (DC), 24 V (AC), 3RQ3018-1AB01
Order No.: 27H8783
EAN: 4047621000817
MPN:
3RQ3018-1AB01
3RQ30181AB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7670 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.77 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7670 €
5 pcs.
45.8507 €
*incl. VAT plus shipping costs
Subject to prior sale
Output coupler Relay coupler, 1 change-over contact hard gold-plated contacts 24 V AC/DC Overall width 6.2 mm screw terminal Thermal current 6A Coupling relays with relay output (not plug-in) SIRIUS 3RQ3 for electrical isolation, amplification and signal adjustment between the controller and I/O.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 3 A | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgSnO, gold-plated | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |