3RQ1000-1GB00 | Siemens
Coupling relay 2 Form A (N/O) + 1 Form B (N/C), 2 A, 24 V (DC), 3RQ1000-1GB00
Order No.: 27H8756
EAN: 4047621055398
MPN:
3RQ1000-1GB00
3RQ10001GB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.4252 € *
Standard delivery time from the manufacturer is: On Request
Positively driven coupling relay in industrial enclosure 2 NO contacts / 1 NC contact 24 V DC SIL 2 / PL c screw terminal force-guided coupling relay SIRIUS 3RQ1 For fail-safe coupling of control signals to and from a controller and for contact extension of 3SK safety relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 2 A | |
| Rated voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgNi + Au | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |