3SU1801-0NA00-2AC2 | Siemens

Surface mount housing, 1 emergency stop pushbutton, 1 Form B (N/C), 3SU1801-0NA00-2AC2

Order No.: 81P9060
EAN: 4011209968332
MPN:
3SU1801-0NA00-2AC2
3SU18010NA002AC2
3SU1801-0NA00-2AC2 Siemens Control Devices in Housings Image 1
3SU1801-0NA00-2AC2 Siemens Control Devices in Housings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.697 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.697 €

Enclosure for command devices, 22 mm, round, Enclosure material plastic, Enclosure top part yellow, 1 control point plastic, with protective collar, A=EMERGENCY STOP mushroom pushbutton red, 40 mm, rotate-to-unlatch, 1 NC, screw terminal, floor mounting, 1xM20 each on top and bottom Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Filter Property Value
Version 1 emergency stop pushbutton
Latching switching function 1 Form B (N/C)
Shell size 112.5 x 85 x 85 mm
Colour yellow
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes