5TT5860-0 | Siemens
Installation contactor, 2 pole, 32 A, 2 Form A (N/O), coil 230 VAC, screw connection, 5TT5860-0
Order No.: 27H5759
EAN: 4001869584041
MPN:
5TT5860-0
5TT58600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1613 € *
Standard delivery time from the manufacturer is: 1 Week
Insta contactor with 2 NO contacts Contact for 230 V AC, 400V 32A Control 230 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 32 A | |
| rated voltage (AC) | 230 V | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |