5TT5800-8 | Siemens
Installation contactor, 2 pole, 20 A, 2 Form A (N/O), coil 24 VAC, screw connection, 5TT5800-8
NCNR (non cancelable / non returnable)
INSTA contactor 0/1-automatic with 2 NO contacts Contact for 230 V AC, 400V 20A Control 24 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 20 A | |
| rated voltage (AC) | 230 V | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | SI |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |