3TY7681-1G | Siemens

Auxiliary switch block, 10 A, 1 Form B (N/C), flat plug connection, 3TY7681-1G

Order No.: 80P8449
EAN: 4011209061729
MPN:
3TY7681-1G
3TY76811G
3TY7681-1G Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1621 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.1621 €
Auxiliary switch block, for coil switchover in DC economy circuit with screw terminal for 3TF57...3TF69.
Technical specifications
Filter Property Value
Version auxiliary switch
Latching switching function 1 Form B (N/C)
Rated current 10 A
Connection flat plug connection
Assembly snap-on mounting
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes