3TY7561-2B | Siemens
Auxiliary switch block, 10 A, 1 Form A (N/O) + 1 Form B (N/C), flat plug connection, 3TY7561-2B
Order No.: 80P8448
EAN: 4011209061392
MPN:
3TY7561-2B
3TY75612B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1772 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.18 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1772 €
5 pcs.
31.7254 €
10 pcs.
29.9999 €
15 pcs.
28.4291 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch block, with flat connector terminal on the right, for 3TF44...3TF50 and 3TK48...3TK50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 10 A | |
| Connection | flat plug connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |