3TY7561-2A | Siemens

Auxiliary switch block, 10 A, 1 Form A (N/O) + 1 Form B (N/C), flat plug connection, 3TY7561-2A

Order No.: 80P8447
EAN: 4011209061385
MPN:
3TY7561-2A
3TY75612A
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1772 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.18 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1772 €
5 pcs.
31.7254 €
10 pcs.
29.9999 €
15 pcs.
28.4291 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch block, with flat connector terminal Left, for 3TF44...3TF50 and 3TK48...3TK50.
Technical specifications
Filter Property Value
Version auxiliary switch
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Rated current 10 A
Connection flat plug connection
Assembly snap-on mounting
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes