3TY7561-1UA00 | Siemens
Auxiliary switch, 0.3 A, 1 Form C (NO/NC), screw connection, 3TY7561-1UA00
Order No.: 80P8446
EAN: 4011209566002
MPN:
3TY7561-1UA00
3TY75611UA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1577 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch block, solid-state compatible, for 3TF44-69, 3TK4/5, 3TC4/5 for mounting left or right (replacement for 3TY7561-1U/- 1V).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form C (NO/NC) | |
| Rated current | 0.3 A | |
| Connection | screw connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |