3TY7561-1AA00 | Siemens
Auxiliary switch, 5.6 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3TY7561-1AA00
Order No.: 80P8443
EAN: 4011209363724
MPN:
3TY7561-1AA00
3TY75611AA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5493 € *
Available: 1 pcs.
Auxiliary switch block for size 2...14 1st auxiliary switch block left or right.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 5.6 A | |
| Connection | screw connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |