3TY2741-2J | Siemens
Auxiliary switch, 5.6 A, 4 Form A (N/O) + 4 Form B (N/C), screw connection, 3TY2741-2J
Order No.: 80P8434
EAN: 4011209057944
MPN:
3TY2741-2J
3TY27412J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.6279 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch block, 4 NO+4 NC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 4 Form A (N/O) + 4 Form B (N/C) | |
| Rated current | 5.6 A | |
| Connection | screw connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |