3TK1910-3B | Siemens
2nd auxiliary switch for lateral attachment to contactors, left or right, 1 N...
Order No.: 27H5591
EAN: 4011209331464
MPN:
3TK1910-3B
3TK19103B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9158 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.92 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9158 €
5 pcs.
30.5235 €
10 pcs.
28.8575 €
15 pcs.
27.3462 €
*incl. VAT plus shipping costs
Subject to prior sale
2nd auxiliary switch block for lateral mounting to contactors left or right 1 NO + 1 NC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |