3TK1542-0AU0 | Siemens
Contactor, 4 pole, 800 A, 2 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, screw connection, 3TK1542-0AU0
Order No.: 27H5586
EAN: 4011209330559
MPN:
3TK1542-0AU0
3TK15420AU0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6,481.0851 € *
Standard delivery time from the manufacturer is: On Request
Contactor, AC-1, 4-pole, 800 A, main contacts 4 NO, Auxiliary contacts 2 NO + 2 NC, AC operation 230...240 V AC 50 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 800 A | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |