3TH4391-0AK6 | Siemens
Auxiliary contactor, 10 pole, 6 A, 9 Form A (N/O) + 1 Form B (N/C), coil 110-120 VAC, screw connection, 3TH4391-0AK6
Order No.: 27H5571
EAN: 4011209109582
MPN:
3TH4391-0AK6
3TH43910AK6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.6762 € *
Standard delivery time from the manufacturer is: On Request
Contactor relay, 91E, EN 50011, 9 NO + 1 NC, screw terminal, AC operation, 120 V AC 60 Hz/110 V AC 50 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 9 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 10 pole | |
| Rated current | 6 A | |
| Control Voltage | 110-120 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |