3TH4346-0AP0 | Siemens
Auxiliary contactor, 10 pole, 6 A, 7 Form A (N/O) + 3 Form B (N/C), coil 230-277 VAC, screw connection, 3TH4346-0AP0
Order No.: 27H5491
EAN: 4011209049147
MPN:
3TH4346-0AP0
3TH43460AP0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.0490 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor relay, 73E, EN 50011, 7 NO + 3 NC 1U screw terminal AC operation, 230 V AC 50 Hz, 277 V 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 7 Form A (N/O) + 3 Form B (N/C) | |
| Pin number | 10 pole | |
| Rated current | 6 A | |
| Control Voltage | 230-277 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |